AD8564ARUZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8564ARUZ-REELTR-ND - Tape & Reel (TR) 505-AD8564ARUZ-REELCT-ND - Cut Tape (CT) 505-AD8564ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8564ARUZ-REEL |
Description | IC COMPARATOR 4 GEN PUR 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8564ARUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14mA, 14mA, 7mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 9.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.96000 | ¥107.96 |
10 | ¥99.25600 | ¥992.56 |
25 | ¥95.14480 | ¥2,378.62 |
100 | ¥83.82930 | ¥8,382.93 |
250 | ¥79.71540 | ¥19,928.85 |
500 | ¥74.57238 | ¥37,286.19 |
1,000 | ¥68.40086 | ¥68,400.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥65.82937 | ¥164,573.42 |