ADR433ARMZ | |
---|---|
DigiKey Part Number | ADR433ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR433ARMZ |
Description | IC VREF SERIES 0.13% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.13% 30 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR433ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 30 mA | |
Tolerance | ±0.13% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.75µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.44000 | ¥98.44 |
10 | ¥88.96100 | ¥889.61 |
50 | ¥84.82200 | ¥4,241.10 |
100 | ¥73.65020 | ¥7,365.02 |
250 | ¥70.34028 | ¥17,585.07 |
500 | ¥64.13368 | ¥32,066.84 |
1,000 | ¥55.85836 | ¥55,858.36 |