ADR431ARMZ | |
---|---|
DigiKey Part Number | ADR431ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR431ARMZ |
Description | IC VREF SERIES 0.12% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.12% 30 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR431ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.12% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 18V | |
Current - Supply | 800µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.78000 | ¥75.78 |
10 | ¥68.46200 | ¥684.62 |
50 | ¥65.27460 | ¥3,263.73 |
100 | ¥56.67720 | ¥5,667.72 |
250 | ¥54.12956 | ¥13,532.39 |
500 | ¥49.35340 | ¥24,676.70 |
1,000 | ¥42.98522 | ¥42,985.22 |