RJU002N06T106 | |
---|---|
DigiKey Part Number | RJU002N06T106TR-ND - Tape & Reel (TR) RJU002N06T106CT-ND - Cut Tape (CT) RJU002N06T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJU002N06T106 |
Description | MOSFET N-CH 60V 200MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RJU002N06T106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.3Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 18 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34640 | ¥134.64 |
500 | ¥1.19338 | ¥596.69 |
1,000 | ¥0.92869 | ¥928.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83119 | ¥2,493.57 |
6,000 | ¥0.81261 | ¥4,875.66 |
9,000 | ¥0.71974 | ¥6,477.66 |
30,000 | ¥0.71045 | ¥21,313.50 |
75,000 | ¥0.60365 | ¥45,273.75 |