CAT3200TDI-GT3 | |
---|---|
DigiKey Part Number | CAT3200TDI-GT3OSTR-ND - Tape & Reel (TR) CAT3200TDI-GT3OSCT-ND - Cut Tape (CT) CAT3200TDI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT3200TDI-GT3 |
Description | IC REG CHARGE PUMP 5V TSOT23 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 100mA SOT-23-6 Thin, TSOT-23-6 |
EDA/CAD Models | CAT3200TDI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥11.54640 | ¥288.66 |
100 | ¥9.23690 | ¥923.69 |
250 | ¥8.08240 | ¥2,020.60 |
500 | ¥7.85152 | ¥3,925.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.00416 | ¥18,012.48 |
6,000 | ¥5.77324 | ¥34,639.44 |