AD8221ARMZ | |
---|---|
DigiKey Part Number | 505-AD8221ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8221ARMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8221ARMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 825 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥55.26800 | ¥552.68 |
50 | ¥52.69540 | ¥2,634.77 |
100 | ¥45.75490 | ¥4,575.49 |
250 | ¥43.69848 | ¥10,924.62 |
500 | ¥39.84250 | ¥19,921.25 |
1,000 | ¥34.70161 | ¥34,701.61 |