M24C02-WDW6TP | |
---|---|
DigiKey Part Number | 497-4926-2-ND - Tape & Reel (TR) 497-4926-1-ND - Cut Tape (CT) 497-4926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-WDW6TP |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-WDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.30720 | ¥32.68 |
50 | ¥1.30040 | ¥65.02 |
100 | ¥1.15590 | ¥115.59 |
250 | ¥1.14084 | ¥285.21 |
500 | ¥1.12360 | ¥561.80 |
1,000 | ¥1.09363 | ¥1,093.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.00484 | ¥4,019.36 |
8,000 | ¥0.98312 | ¥7,864.96 |
12,000 | ¥0.96588 | ¥11,590.56 |
28,000 | ¥0.94288 | ¥26,400.64 |