ADP7118ARDZ-5.0-R7 | |
---|---|
DigiKey Part Number | ADP7118ARDZ-5.0-R7TR-ND - Tape & Reel (TR) ADP7118ARDZ-5.0-R7CT-ND - Cut Tape (CT) ADP7118ARDZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7118ARDZ-5.0-R7 |
Description | IC REG LINEAR 5V 200MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7118ARDZ-5.0-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06900 | ¥220.69 |
25 | ¥20.82120 | ¥520.53 |
100 | ¥17.74030 | ¥1,774.03 |
250 | ¥16.65728 | ¥4,164.32 |
500 | ¥14.57516 | ¥7,287.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.07649 | ¥12,076.49 |
2,000 | ¥11.24367 | ¥22,487.34 |
5,000 | ¥10.82723 | ¥54,136.15 |