EVAL-CN0391-ARDZ | |
---|---|
DigiKey Part Number | EVAL-CN0391-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0391-ARDZ |
Description | EVAL BOARD THERMOCOUPLE SYSTEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AD7124-8, ADP7118 Temperature Sensor Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | AD7124-8, ADP7118 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.64000 | ¥631.64 |