101020594 | |
---|---|
DigiKey Part Number | 1597-1693-ND |
Manufacturer | |
Manufacturer Product Number | 101020594 |
Description | GROVE - I2C THERMOCOUPLE AMPLIFI |
Customer Reference | |
Detailed Description | MCP9600 Thermocouple Amplifier Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Platform | Grove | |
Type | Interface | |
Function | Thermocouple Amplifier | |
Utilized IC / Part | MCP9600 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.12000 | ¥158.12 |