AD4021BCPZ-R2

DigiKey Part Number
505-AD4021BCPZ-R2TR-ND - Tape & Reel (TR)
505-AD4021BCPZ-R2CT-ND - Cut Tape (CT)
505-AD4021BCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD4021BCPZ-R2
Description
IC ADC 20BIT SAR 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.71V ~ 1.89V
Voltage - Supply, Digital
1.71V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥415.11000¥415.11
10¥387.29800¥3,872.98
25¥371.06120¥9,276.53
100¥336.27500¥33,627.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥287.02216¥71,755.54
Manufacturers Standard Package