AD4632-16BBCZ | |
---|---|
DigiKey Part Number | 505-AD4632-16BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4632-16BBCZ |
Description | 16-BIT, 0.5 MSPS, DUAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 64-CSPBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4632-16BBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V ~ 5.25V, 5.3V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V ~ 5.25V, 5.3V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-FBGA, CSPBGA | |
Supplier Device Package | 64-CSPBGA (7x7) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.83000 | ¥221.83 |
10 | ¥204.57200 | ¥2,045.72 |
25 | ¥195.37360 | ¥4,884.34 |
80 | ¥174.68725 | ¥13,974.98 |
260 | ¥166.64231 | ¥43,327.00 |