AD4697BCBZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD4697BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD4697BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD4697BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4697BCBZ-RL7 |
Description | 8 CH, 16 BIT 500 KSPS SAR ADC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 36-WLCSP (2.96x2.96) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 3.15V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 36-UFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.96x2.96) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥97.63829 | ¥146,457.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.84000 | ¥148.84 |
10 | ¥136.83300 | ¥1,368.33 |
25 | ¥131.15640 | ¥3,278.91 |
100 | ¥115.56040 | ¥11,556.04 |
250 | ¥109.88856 | ¥27,472.14 |
500 | ¥102.79890 | ¥51,399.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.13000 | ¥154.13 |
10 | ¥141.69000 | ¥1,416.90 |
25 | ¥135.81200 | ¥3,395.30 |
100 | ¥119.66230 | ¥11,966.23 |
250 | ¥113.78912 | ¥28,447.28 |
500 | ¥106.44782 | ¥53,223.91 |