ADP2108AUJZ-1.8-R7 | |
---|---|
DigiKey Part Number | ADP2108AUJZ-1.8-R7TR-ND - Tape & Reel (TR) ADP2108AUJZ-1.8-R7CT-ND - Cut Tape (CT) ADP2108AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2108AUJZ-1.8-R7 |
Description | IC REG BUCK 1.8V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2108AUJZ-1.8-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.33900 | ¥193.39 |
25 | ¥18.24600 | ¥456.15 |
100 | ¥15.54460 | ¥1,554.46 |
250 | ¥14.59592 | ¥3,648.98 |
500 | ¥12.77148 | ¥6,385.74 |
1,000 | ¥10.58201 | ¥10,582.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.85224 | ¥29,556.72 |
6,000 | ¥9.48736 | ¥56,924.16 |