TPS62826DMQR | |
---|---|
DigiKey Part Number | 296-49523-2-ND - Tape & Reel (TR) 296-49523-1-ND - Cut Tape (CT) 296-49523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62826DMQR |
Description | IC REG BUCK ADJ 3A 6VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62826DMQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.72000 | ¥107.20 |
25 | ¥10.17760 | ¥254.44 |
100 | ¥8.36010 | ¥836.01 |
250 | ¥7.81532 | ¥1,953.83 |
500 | ¥6.90638 | ¥3,453.19 |
1,000 | ¥5.45251 | ¥5,452.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.80829 | ¥14,424.87 |
6,000 | ¥4.56787 | ¥27,407.22 |
15,000 | ¥4.39615 | ¥65,942.25 |