LTC1700EMS#PBF | |
---|---|
DigiKey Part Number | LTC1700EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1700EMS#PBF |
Description | IC REG CTRLR BOOST 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1700EMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 6V | |
Frequency - Switching | 530kHz | |
Duty Cycle (Max) | 88% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
10 | ¥60.36700 | ¥603.67 |
50 | ¥57.55840 | ¥2,877.92 |
100 | ¥49.97700 | ¥4,997.70 |
250 | ¥47.73092 | ¥11,932.73 |
500 | ¥43.51926 | ¥21,759.63 |
1,000 | ¥37.90386 | ¥37,903.86 |