ADA4896-2ARMZ-R7 | |
---|---|
DigiKey Part Number | ADA4896-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4896-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4896-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4896-2ARMZ-R7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4896-2ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 120V/µs | |
Gain Bandwidth Product | 90 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |
10 | ¥74.15900 | ¥741.59 |
25 | ¥70.71280 | ¥1,767.82 |
100 | ¥61.39950 | ¥6,139.95 |
250 | ¥58.64032 | ¥14,660.08 |
500 | ¥53.46618 | ¥26,733.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.56733 | ¥46,567.33 |