AD8244BRMZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8244BRMZ-R7TR-ND - Tape & Reel (TR) 505-AD8244BRMZ-R7CT-ND - Cut Tape (CT) 505-AD8244BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8244BRMZ-R7 |
Description | IC OPAMP JFET 4 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8244BRMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
-3db Bandwidth | 3 MHz | |
Current - Input Bias | 0.9 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 180µA (x4 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.83100 | ¥588.31 |
25 | ¥56.09600 | ¥1,402.40 |
100 | ¥48.70630 | ¥4,870.63 |
250 | ¥46.51740 | ¥11,629.35 |
500 | ¥42.41316 | ¥21,206.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.94043 | ¥36,940.43 |
2,000 | ¥35.57226 | ¥71,144.52 |