AD7946BRMZ | |
---|---|
DigiKey Part Number | AD7946BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7946BRMZ |
Description | IC ADC 14BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7946BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.04000 | ¥196.04 |
10 | ¥180.80400 | ¥1,808.04 |
50 | ¥172.67840 | ¥8,633.92 |
100 | ¥154.39400 | ¥15,439.40 |
250 | ¥147.28392 | ¥36,820.98 |
500 | ¥140.17366 | ¥70,086.83 |