AD7814ARTZ-500RL7 | |
---|---|
DigiKey Part Number | 505-AD7814ARTZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7814ARTZ-500RL7CT-ND - Cut Tape (CT) 505-AD7814ARTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7814ARTZ-500RL7 |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 10 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7814ARTZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3.5°C) | |
Test Condition | 0°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.18100 | ¥311.81 |
25 | ¥29.47640 | ¥736.91 |
100 | ¥25.54730 | ¥2,554.73 |
250 | ¥24.23732 | ¥6,059.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.74794 | ¥10,873.97 |
1,000 | ¥18.34169 | ¥18,341.69 |
2,500 | ¥17.42462 | ¥43,561.55 |