AD7468BRTZ-REEL7

DigiKey Part Number
AD7468BRTZREEL7TR-ND - Tape & Reel (TR)
AD7468BRTZREEL7CT-ND - Cut Tape (CT)
AD7468BRTZREEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7468BRTZ-REEL7
Description
IC ADC 8BIT SAR SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7468BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
1.6V ~ 3.6V
Voltage - Supply, Digital
1.6V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.27000¥43.27
10¥38.82500¥388.25
25¥36.70480¥917.62
100¥31.81160¥3,181.16
250¥30.18068¥7,545.17
500¥27.08096¥13,540.48
1,000¥22.83937¥22,839.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥21.69740¥65,092.20
Manufacturers Standard Package