5977701502F | |
---|---|
DigiKey Part Number | 350-2897-ND |
Manufacturer | |
Manufacturer Product Number | 5977701502F |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 575nm Green, 653nm Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 650nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
20 | ¥5.55100 | ¥111.02 |
100 | ¥3.63750 | ¥363.75 |
1,000 | ¥2.87192 | ¥2,871.92 |
2,000 | ¥2.68049 | ¥5,360.98 |
5,000 | ¥2.58476 | ¥12,923.80 |
10,000 | ¥2.54648 | ¥25,464.80 |
25,000 | ¥2.48904 | ¥62,226.00 |