MAX3232ECTE+ | |
---|---|
DigiKey Part Number | MAX3232ECTE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232ECTE+ |
Description | IC TRANSCEIVER FULL 2/2 16TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECTE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.41000 | ¥75.41 |
10 | ¥68.12000 | ¥681.20 |
60 | ¥64.95067 | ¥3,897.04 |
120 | ¥56.39633 | ¥6,767.56 |
300 | ¥53.86143 | ¥16,158.43 |
540 | ¥49.10900 | ¥26,518.86 |
1,020 | ¥42.77228 | ¥43,627.73 |