LT3591EDDB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT3591EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3591EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT3591EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3591EDDB#TRMPBF |
Description | IC LED DRVR RGLTR PWM 500MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA (Switch) 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3591EDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.94000 | ¥38.94 |
10 | ¥34.94000 | ¥349.40 |
25 | ¥33.03560 | ¥825.89 |
100 | ¥28.63040 | ¥2,863.04 |
250 | ¥27.16240 | ¥6,790.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.37282 | ¥12,186.41 |
1,000 | ¥20.55543 | ¥20,555.43 |
2,500 | ¥19.52767 | ¥48,819.18 |