FH23-39S-0.3SHW(05) | |
---|---|
DigiKey Part Number | HFQ439TR-ND - Tape & Reel (TR) HFQ439CT-ND - Cut Tape (CT) HFQ439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-39S-0.3SHW(05) |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-39S-0.3SHW(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.049" (1.25mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.14000 | ¥161.40 |
25 | ¥15.45760 | ¥386.44 |
50 | ¥15.11260 | ¥755.63 |
100 | ¥14.42630 | ¥1,442.63 |
250 | ¥13.05228 | ¥3,263.07 |
500 | ¥12.02178 | ¥6,010.89 |
1,000 | ¥10.30437 | ¥10,304.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.61742 | ¥24,043.55 |
5,000 | ¥9.13656 | ¥45,682.80 |