LTC1687CS#PBF | |
---|---|
DigiKey Part Number | LTC1687CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1687CS#PBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1687CS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 52Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.73000 | ¥108.73 |
10 | ¥99.91900 | ¥999.19 |
55 | ¥95.77964 | ¥5,267.88 |
110 | ¥84.38936 | ¥9,282.83 |
275 | ¥80.24756 | ¥22,068.08 |
550 | ¥75.07025 | ¥41,288.64 |
1,045 | ¥68.85757 | ¥71,956.16 |