AD8009JRTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8009JRTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8009JRTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8009JRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8009JRTZ-REEL7 |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8009JRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5500V/µs | |
-3db Bandwidth | 845 MHz | |
Current - Input Bias | 50 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 16mA | |
Current - Output / Channel | 175 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥41.24500 | ¥412.45 |
25 | ¥38.99200 | ¥974.80 |
100 | ¥33.79280 | ¥3,379.28 |
250 | ¥32.05944 | ¥8,014.86 |
500 | ¥28.76694 | ¥14,383.47 |
1,000 | ¥24.26124 | ¥24,261.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.04817 | ¥69,144.51 |