AD8099ARDZ-REEL7 | |
---|---|
DigiKey Part Number | AD8099ARDZ-REEL7TR-ND - Tape & Reel (TR) AD8099ARDZ-REEL7CT-ND - Cut Tape (CT) AD8099ARDZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8099ARDZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8099ARDZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1350V/µs | |
-3db Bandwidth | 510 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 15mA | |
Current - Output / Channel | 178 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.42000 | ¥55.42 |
10 | ¥50.09600 | ¥500.96 |
25 | ¥47.76480 | ¥1,194.12 |
100 | ¥41.47430 | ¥4,147.43 |
250 | ¥39.61032 | ¥9,902.58 |
500 | ¥36.11542 | ¥18,057.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.45537 | ¥31,455.37 |
2,000 | ¥30.29032 | ¥60,580.64 |