AD2428WCCSZ-RL | |
---|---|
DigiKey Part Number | 505-AD2428WCCSZ-RLTR-ND - Tape & Reel (TR) 505-AD2428WCCSZ-RLCT-ND - Cut Tape (CT) 505-AD2428WCCSZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD2428WCCSZ-RL |
Description | AUDIO A2B TRANSCEIVR 1CH 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP-SS (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C | |
Specifications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-SS (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
10 | ¥71.84400 | ¥718.44 |
25 | ¥68.50280 | ¥1,712.57 |
100 | ¥59.48090 | ¥5,948.09 |
250 | ¥56.80792 | ¥14,201.98 |
500 | ¥51.79532 | ¥25,897.66 |
1,000 | ¥45.11206 | ¥45,112.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥41.77047 | ¥208,852.35 |