ADS1018QDGSRQ1 | |
---|---|
DigiKey Part Number | 296-43279-2-ND - Tape & Reel (TR) 296-43279-1-ND - Cut Tape (CT) 296-43279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1018QDGSRQ1 |
Description | IC ADC 12BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1018QDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥29.38900 | ¥293.89 |
25 | ¥27.78200 | ¥694.55 |
100 | ¥24.07630 | ¥2,407.63 |
250 | ¥22.84208 | ¥5,710.52 |
500 | ¥20.49610 | ¥10,248.05 |
1,000 | ¥17.28578 | ¥17,285.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.42150 | ¥41,053.75 |
5,000 | ¥15.80415 | ¥79,020.75 |