ADS1118QDGSRQ1 | |
---|---|
DigiKey Part Number | 296-43280-2-ND - Tape & Reel (TR) 296-43280-1-ND - Cut Tape (CT) 296-43280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1118QDGSRQ1 |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1118QDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.44600 | ¥584.46 |
25 | ¥55.72720 | ¥1,393.18 |
100 | ¥48.38720 | ¥4,838.72 |
250 | ¥46.21296 | ¥11,553.24 |
500 | ¥42.13526 | ¥21,067.63 |
1,000 | ¥36.69839 | ¥36,698.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.33922 | ¥88,348.05 |