AD2428WCCSZ | |
---|---|
DigiKey Part Number | 505-AD2428WCCSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2428WCCSZ |
Description | IC AUTOMOTIVE AUDIO BUS 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Automotive Audio Bus A²B Transceiver 32-LFCSP-SS (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD2428WCCSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Automotive Audio Bus A²B Transceiver | |
Applications | Audio | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-SS (5x5) | |
Grade | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.38000 | ¥82.38 |
10 | ¥74.39400 | ¥743.94 |
25 | ¥70.93400 | ¥1,773.35 |
80 | ¥61.59238 | ¥4,927.39 |
230 | ¥58.82435 | ¥13,529.60 |
440 | ¥53.63380 | ¥23,598.87 |
945 | ¥46.71342 | ¥44,144.18 |