ADP222ACPZ-1833-R7 | |
---|---|
DigiKey Part Number | 505-ADP222ACPZ-1833-R7TR-ND - Tape & Reel (TR) 505-ADP222ACPZ-1833-R7CT-ND - Cut Tape (CT) 505-ADP222ACPZ-1833-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP222ACPZ-1833-R7 |
Description | IC REG LINEAR 1.8V/3.3V 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP222ACPZ-1833-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.01200 | ¥150.12 |
25 | ¥14.16560 | ¥354.14 |
100 | ¥12.07030 | ¥1,207.03 |
250 | ¥11.33332 | ¥2,833.33 |
500 | ¥9.91674 | ¥4,958.37 |
1,000 | ¥8.21665 | ¥8,216.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.64999 | ¥22,949.97 |
6,000 | ¥7.36665 | ¥44,199.90 |