AD1851RZ-REEL7 | |
---|---|
DigiKey Part Number | AD1851RZ-REEL7TR-ND - Tape & Reel (TR) AD1851RZ-REEL7CT-ND - Cut Tape (CT) AD1851RZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD1851RZ-REEL7 |
Description | IC DAC/AUDIO 16BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b PCM 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD1851RZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | PCM | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.25000 | ¥190.25 |
10 | ¥175.44900 | ¥1,754.49 |
25 | ¥167.56160 | ¥4,189.04 |
100 | ¥149.81960 | ¥14,981.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥142.92012 | ¥35,730.03 |
500 | ¥136.02032 | ¥68,010.16 |