AD421BRZ

DigiKey Part Number
505-AD421BRZ-ND
Manufacturer
Manufacturer Product Number
AD421BRZ
Description
IC DAC 16BIT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DAC 16 b MICROWIRE™, Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD421BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DAC
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
MICROWIRE™, Serial
Voltage Supply Source
Single Supply
Voltage - Supply
3V, 3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.14000¥180.14
10¥165.55300¥1,655.53
47¥158.68702¥7,458.29
141¥139.81546¥19,713.98
282¥132.95362¥37,492.92
517¥124.37576¥64,302.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.