ECS-.327-12.5-34S-TR | |
---|---|
DigiKey Part Number | XC1967TR-ND - Tape & Reel (TR) XC1967CT-ND - Cut Tape (CT) XC1967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34S-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34S-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.67500 | ¥66.75 |
50 | ¥6.23940 | ¥311.97 |
100 | ¥5.51370 | ¥551.37 |
500 | ¥5.22390 | ¥2,611.95 |
1,000 | ¥4.35325 | ¥4,353.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.45800 | ¥10,374.00 |
6,000 | ¥3.33876 | ¥20,032.56 |
15,000 | ¥3.21952 | ¥48,292.80 |