MAXREFDES42# | |
---|---|
DigiKey Part Number | MAXREFDES42#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES42# |
Description | IO-LINK RTD TEMP SENSOR |
Customer Reference | |
Detailed Description | MAX1841, MAX14821, MAX31865 Resistance-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Resistance-to-Digital Converter | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MAX1841, MAX14821, MAX31865 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |