MAX14821EWA+T | |
---|---|
DigiKey Part Number | MAX14821EWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14821EWA+T |
Description | IC TRANSCEIVER 1/1 25WLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 25-WLP (2.54x2.54) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14821EWA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 230.4Kbps | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.54x2.54) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥42.36332 | ¥105,908.30 |