MAX31865PMB1#

DigiKey Part Number
MAX31865PMB1#-ND
Manufacturer
Manufacturer Product Number
MAX31865PMB1#
Description
EVAL MODULE FOR MAX31865
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX31865 Resistance-to-Digital Converter Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Resistance-to-Digital Converter
Embedded
-
Utilized IC / Part
MAX31865
Primary Attributes
Pmod™-Compatible
Supplied Contents
Board(s)
Secondary Attributes
-
Note
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥295.88000¥295.88
Manufacturers Standard Package