MAX14821ETG+T | |
---|---|
DigiKey Part Number | 175-MAX14821ETG+TTR-ND - Tape & Reel (TR) 175-MAX14821ETG+TCT-ND - Cut Tape (CT) 175-MAX14821ETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14821ETG+T |
Description | IC TRANSCEIVER 1/1 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14821ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 230.4Kbps | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.31000 | ¥68.31 |
10 | ¥61.68000 | ¥616.80 |
25 | ¥58.81520 | ¥1,470.38 |
100 | ¥51.06830 | ¥5,106.83 |
250 | ¥48.77280 | ¥12,193.20 |
500 | ¥44.46956 | ¥22,234.78 |
1,000 | ¥38.73148 | ¥38,731.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.62086 | ¥96,552.15 |