MAX6651EEE+T | |
---|---|
DigiKey Part Number | MAX6651EEE+TTR-ND - Tape & Reel (TR) MAX6651EEE+TCT-ND - Cut Tape (CT) MAX6651EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6651EEE+T |
Description | IC MOTOR DRIVER 3V-5.5V 16QSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6651EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.42000 | ¥84.42 |
10 | ¥58.64100 | ¥586.41 |
25 | ¥51.99680 | ¥1,299.92 |
100 | ¥44.56000 | ¥4,456.00 |
250 | ¥40.95616 | ¥10,239.04 |
500 | ¥38.76146 | ¥19,380.73 |
1,000 | ¥36.93974 | ¥36,939.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.60250 | ¥86,506.25 |