TC654EUNTR | |
---|---|
DigiKey Part Number | TC654EUNTR-ND - Tape & Reel (TR) TC654EUNCT-ND - Cut Tape (CT) TC654EUNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC654EUNTR |
Description | IC MOTOR DRIVER 3V-5.5V 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC654EUNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side (2) | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
25 | ¥19.04280 | ¥476.07 |
100 | ¥17.34250 | ¥1,734.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.34248 | ¥43,356.20 |