BZT52-C12_R1_00001

DigiKey Part Number
3757-BZT52-C12_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C12_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C12_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C12_R1_00001
Description
SOD-123, ZENER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.87800¥8.78
100¥0.47450¥47.45
500¥0.37256¥186.28
1,000¥0.25869¥258.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.21430¥642.90
6,000¥0.20266¥1,215.96
9,000¥0.17247¥1,552.23
30,000¥0.15954¥4,786.20
75,000¥0.13798¥10,348.50
150,000¥0.11469¥17,203.50
Manufacturers Standard Package