TC78B041FNG,EL | |
---|---|
DigiKey Part Number | TC78B041FNGELTR-ND - Tape & Reel (TR) TC78B041FNGELCT-ND - Cut Tape (CT) TC78B041FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78B041FNG,EL |
Description | 3 PHASE BLDC CONTROLLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver PWM 30-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC78B041FNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | 2mA | |
Voltage - Supply | 6V ~ 16.5V | |
Voltage - Load | 4.5V ~ 5.3V | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47700 | ¥164.77 |
25 | ¥15.54600 | ¥388.65 |
100 | ¥13.24650 | ¥1,324.65 |
250 | ¥12.43784 | ¥3,109.46 |
500 | ¥10.88308 | ¥5,441.54 |
1,000 | ¥9.01749 | ¥9,017.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.69669 | ¥15,393.38 |