BM64070MUV-E2 | |
---|---|
DigiKey Part Number | 846-BM64070MUV-E2TR-ND - Tape & Reel (TR) 846-BM64070MUV-E2CT-ND - Cut Tape (CT) 846-BM64070MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM64070MUV-E2 |
Description | BUILT-IN SPEED CONTROL, SENSOR-L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM VQFN040V6060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | 20mA | |
Voltage - Supply | 28V ~ 77V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | VQFN040V6060 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.45200 | ¥494.52 |
25 | ¥46.75320 | ¥1,168.83 |
100 | ¥40.51850 | ¥4,051.85 |
250 | ¥38.44048 | ¥9,610.12 |
500 | ¥34.49266 | ¥17,246.33 |
1,000 | ¥29.09014 | ¥29,090.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.71618 | ¥51,432.36 |