MAX6070AAUT33+T | |
---|---|
DigiKey Part Number | MAX6070AAUT33+TTR-ND - Tape & Reel (TR) MAX6070AAUT33+TCT-ND - Cut Tape (CT) MAX6070AAUT33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070AAUT33+T |
Description | IC VREF SERIES 0.04% SOT6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.04% 10 mA SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070AAUT33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 6µVrms | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 330µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.07000 | ¥37.07 |
10 | ¥33.30800 | ¥333.08 |
25 | ¥31.48840 | ¥787.21 |
100 | ¥27.29150 | ¥2,729.15 |
250 | ¥25.89164 | ¥6,472.91 |
500 | ¥23.23264 | ¥11,616.32 |
1,000 | ¥19.59377 | ¥19,593.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.61409 | ¥46,535.23 |