MAX4427ESA+T | |
---|---|
DigiKey Part Number | 175-MAX4427ESA+TTR-ND - Tape & Reel (TR) 175-MAX4427ESA+TCT-ND - Cut Tape (CT) 175-MAX4427ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4427ESA+T |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4427ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.83000 | ¥58.83 |
10 | ¥53.16700 | ¥531.67 |
25 | ¥50.69440 | ¥1,267.36 |
100 | ¥44.01670 | ¥4,401.67 |
250 | ¥42.03816 | ¥10,509.54 |
500 | ¥38.32892 | ¥19,164.46 |
1,000 | ¥33.38326 | ¥33,383.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.14684 | ¥80,367.10 |