MAX4004EUT+T | |
---|---|
DigiKey Part Number | MAX4004EUT+TTR-ND - Tape & Reel (TR) MAX4004EUT+TCT-ND - Cut Tape (CT) MAX4004EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4004EUT+T |
Description | IC CURRENT MONITOR 5% SOT6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4004EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±5% | |
Voltage - Input | 2.7V ~ 22V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥29.42300 | ¥294.23 |
25 | ¥27.81920 | ¥695.48 |
100 | ¥24.11030 | ¥2,411.03 |
250 | ¥22.87372 | ¥5,718.43 |
500 | ¥20.52448 | ¥10,262.24 |
1,000 | ¥17.30984 | ¥17,309.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.44434 | ¥41,110.85 |
5,000 | ¥15.82614 | ¥79,130.70 |