MAX32690GTK+ | |
---|---|
DigiKey Part Number | 505-MAX32690GTK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32690GTK+ |
Description | M4 120MHZ, RISC-V CO PROCESSOR, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 68-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32690GTK+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 3.6V | |
Data Converters | A/D 3x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-TQFN (8x8) | |
Package / Case | 68-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.97000 | ¥179.97 |
10 | ¥165.97800 | ¥1,659.78 |
25 | ¥158.52040 | ¥3,963.01 |
80 | ¥141.73438 | ¥11,338.75 |
260 | ¥135.20727 | ¥35,153.89 |
520 | ¥128.68013 | ¥66,913.67 |