LTC2875MPDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC2875MPDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2875MPDD#PBF |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2875MPDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 4Mbps | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.72000 | ¥101.72 |
10 | ¥93.46000 | ¥934.60 |
25 | ¥89.58520 | ¥2,239.63 |
121 | ¥78.93215 | ¥9,550.79 |
363 | ¥75.05818 | ¥27,246.12 |
605 | ¥70.21582 | ¥42,480.57 |
1,089 | ¥64.40490 | ¥70,136.94 |